Raaco 32 Cell Blue Polypropylene Compartment Box, 81mm x 337mm x 278mm
- RS Stock No.:
- 136-7961
- Mfr. Part No.:
- 145169
- Brand:
- Raaco
Stock information currently inaccessible
- RS Stock No.:
- 136-7961
- Mfr. Part No.:
- 145169
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 32 | |
| Height | 81mm | |
| Width | 337mm | |
| Depth | 278mm | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Model Number | CL-LMS 80 4x8-0 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 32 | ||
Height 81mm | ||
Width 337mm | ||
Depth 278mm | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Model Number CL-LMS 80 4x8-0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
.
