Licefa 15 Cell Blue, Transparent PS, Adjustable Compartment Box, 42mm x 295mm x 175mm
- RS Stock No.:
- 101-4151
- Mfr. Part No.:
- V9-19V
- Brand:
- Licefa
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.58
(exc. VAT)
£13.90
(inc. VAT)
- RS Stock No.:
- 101-4151
- Mfr. Part No.:
- V9-19V
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 15 | |
| Height | 42mm | |
| Width | 295mm | |
| Depth | 175mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | PS | |
| Colour | Blue, Transparent | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 15 | ||
Height 42mm | ||
Width 295mm | ||
Depth 175mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material PS | ||
Colour Blue, Transparent | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
