Durham 66 Cell Black PP Compartment Box, 105mm x 320mm x 290mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
555-623
Brand:
Durham
Find similar products by selecting one or more attributes.
Select all

Brand

Durham

Number of Compartments

66

Height

105mm

Width

320mm

Depth

290mm

Material

PP

Colour

Black

Foam

Yes

RoHS Status: Not Applicable

.