Licefa Yellow ABS Compartment Box, 21mm x 56mm x 42mm
- RS Stock No.:
- 472-155
- Mfr. Part No.:
- SMD-BOX N 3-2-2-4-4
- Brand:
- Licefa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 472-155
- Mfr. Part No.:
- SMD-BOX N 3-2-2-4-4
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Licefa | |
Height | 21mm | |
Width | 56mm | |
Depth | 42mm | |
Material | ABS | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand Licefa | ||
Height 21mm | ||
Width 56mm | ||
Depth 42mm | ||
Material ABS | ||
Colour Yellow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE