ADCMP395ARMZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 10-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
894-9029
Mfr. Part No.:
ADCMP395ARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

1.1µs

Pin Count

10

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Typical CMRR

74dB

Maximum Operating Temperature

+125 °C

Typical PSRR

80dB

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

132 dB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy