ADCMP572BCPZ-WP Analog Devices, Comparator, CML O/P, 5.4 V 16-Pin LFCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-9054
Mfr. Part No.:
ADCMP572BCPZ-WP
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Single

Output Type

CML

Number of Channels per Chip

1

Pin Count

16

Typical Single Supply Voltage

5.4 V

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Width

3.1mm

Height

0.75mm

Typical CMRR

65dB

Typical PSRR

74dB

Typical Voltage Gain

54 dB

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy