TS882IST STMicroelectronics, Dual Comparator, Push-Pull O/P, 1.1 → 5.5 V 8-Pin MSOP
- RS Stock No.:
- 829-1535
- Mfr. Part No.:
- TS882IST
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-1535
- Mfr. Part No.:
- TS882IST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.1 → 5.5 V | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
| Length | 3.2mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical CMRR | 78dB | |
| Maximum Operating Temperature | +120 °C | |
| Typical PSRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.1 → 5.5 V | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Length 3.2mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical CMRR 78dB | ||
Maximum Operating Temperature +120 °C | ||
Typical PSRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
