AZV331KSTR-G1 DiodesZetex, Comparator, Open Collector O/P, 2.5 → 5.5 V 5-Pin SC-70
- RS Stock No.:
- 828-7621
- Mfr. Part No.:
- AZV331KSTR-G1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-7621
- Mfr. Part No.:
- AZV331KSTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical Voltage Gain | 50 V/mV | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical Voltage Gain 50 V/mV | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
