TPS3700DSET Texas Instruments, Comparator, Open Drain O/P, 2.2μs 1.8 → 18 V 6-Pin WSON
- RS Stock No.:
- 825-6775
- Mfr. Part No.:
- TPS3700DSET
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-6775
- Mfr. Part No.:
- TPS3700DSET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Window | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 2.2µs | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 1.8 → 18 V | |
| Dimensions | 1.55 x 1.55 x 0.8mm | |
| Length | 1.55mm | |
| Width | 1.55mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Window | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 2.2µs | ||
Pin Count 6 | ||
Typical Single Supply Voltage 1.8 → 18 V | ||
Dimensions 1.55 x 1.55 x 0.8mm | ||
Length 1.55mm | ||
Width 1.55mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
