TLC354CD Texas Instruments, Comparator, Open Drain O/P, 650ns 1.4 → 16 V 14-Pin SOIC
- RS Stock No.:
- 825-3561
- Mfr. Part No.:
- TLC354CD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3561
- Mfr. Part No.:
- TLC354CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 650ns | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.4 → 16 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 650ns | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.4 → 16 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
