TLC339IPW Texas Instruments, Comparator, Open Drain O/P, 2.5μs 3 → 16 V 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3558
Mfr. Part No.:
TLC339IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

2.5µs

Pin Count

14

Typical Single Supply Voltage

3 → 16 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical CMRR

84dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C