INA300AIDSQT Texas Instruments, Comparator, Open Drain O/P, 100μs 0 → 36 V 10-Pin SON
- RS Stock No.:
- 823-9287
- Mfr. Part No.:
- INA300AIDSQT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9287
- Mfr. Part No.:
- INA300AIDSQT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Current Sense | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 100µs | |
| Pin Count | 10 | |
| Typical Single Supply Voltage | 0 → 36 V | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Typical CMRR | 120dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 150µV/V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Current Sense | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 100µs | ||
Pin Count 10 | ||
Typical Single Supply Voltage 0 → 36 V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Typical CMRR 120dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 150µV/V | ||
Maximum Operating Temperature +125 °C | ||
