LM111H/NOPB Texas Instruments, Comparator, Open Collector, Open Drain O/P, 200ns 5 → 36 V 8-Pin TO-99

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-6598
Mfr. Part No.:
LM111H/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

TO-99

Power Supply Type

Dual, Single

Output Type

Open Collector, Open Drain

Number of Channels per Chip

1

Typical Response Time

200ns

Pin Count

8

Typical Single Supply Voltage

5 → 36 V

Dimensions

9.4 x 4.7mm

Length

9.4mm

Height

4.7mm

Typical Voltage Gain

200 V/mV

Minimum Operating Temperature

-55 °C

Typical Dual Supply Voltage

±30V

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy