TLC352CP Texas Instruments, Dual Comparator, Open Drain O/P, 650ns 1.4 → 18 V 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3962
Mfr. Part No.:
TLC352CP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

2

Typical Response Time

650ns

Pin Count

8

Typical Single Supply Voltage

1.4 → 18 V

Dimensions

10.16 x 6.6 x 4.57mm

Length

10.16mm

Width

6.6mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy