LMV7231SQE/NOPB Texas Instruments, 6 Comparator, Open Drain O/P, 0.5μs 2.2 → 5.5 V 24-Pin WQFN
- RS Stock No.:
- 812-2369
- Mfr. Part No.:
- LMV7231SQE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-2369
- Mfr. Part No.:
- LMV7231SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 6 | |
| Typical Response Time | 0.5µs | |
| Pin Count | 24 | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Dimensions | 4 x 4 x 0.8mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Precision | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 6 | ||
Typical Response Time 0.5µs | ||
Pin Count 24 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Dimensions 4 x 4 x 0.8mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
