ADCMP356YKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70
- RS Stock No.:
- 810-0035
- Mfr. Part No.:
- ADCMP356YKSZ-REEL7
- Brand:
- Analog Devices
Subtotal (1 tape of 10 units)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.951 | £9.51 |
*price indicative
- RS Stock No.:
- 810-0035
- Mfr. Part No.:
- ADCMP356YKSZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 30 ns, 45 ns | |
| Pin Count | 4 | |
| Typical Single Supply Voltage | 2.25 → 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 30 ns, 45 ns | ||
Pin Count 4 | ||
Typical Single Supply Voltage 2.25 → 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
