TLV7211AIDBVR Texas Instruments, Comparator, Push-Pull O/P, 5-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5422
Mfr. Part No.:
TLV7211AIDBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Output Type

Push-Pull

Pin Count

5

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C