LM319N-ON onsemi, Dual Comparator, Open Collector O/P, 80ns 5 V 14-Pin PDIP
- RS Stock No.:
- 806-2807
- Mfr. Part No.:
- LM319N
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2807
- Mfr. Part No.:
- LM319N
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 80ns | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 19.8 x 6.4 x 3.25mm | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Height | 3.25mm | |
| Typical Voltage Gain | 40 V/mV | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 80ns | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 19.8 x 6.4 x 3.25mm | ||
Length 19.8mm | ||
Width 6.4mm | ||
Height 3.25mm | ||
Typical Voltage Gain 40 V/mV | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
