LMV393MUTAG onsemi, Dual Comparator, Open Drain O/P, 800ns 2.7 → 5 V 8-Pin UDFN
- RS Stock No.:
- 805-1403
- Mfr. Part No.:
- LMV393MUTAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1403
- Mfr. Part No.:
- LMV393MUTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 800ns | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 5 V | |
| Dimensions | 1.8 x 1.2 x 0.5mm | |
| Length | 1.8mm | |
| Width | 1.2mm | |
| Height | 0.5mm | |
| Typical Dual Supply Voltage | ±2.7 → ±5V | |
| Typical Voltage Gain | 50 V/mV | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Power Supply Type Dual, Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 800ns | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 5 V | ||
Dimensions 1.8 x 1.2 x 0.5mm | ||
Length 1.8mm | ||
Width 1.2mm | ||
Height 0.5mm | ||
Typical Dual Supply Voltage ±2.7 → ±5V | ||
Typical Voltage Gain 50 V/mV | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
