NCV2903DMR2G onsemi, Dual Comparator, Open Collector O/P, 1.5μs 2 → 36 V dc 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1639
Mfr. Part No.:
NCV2903DMR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.5µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V dc

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Typical Voltage Gain

200 V/mV

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Dual Supply Voltage

±1 → ±18V dc

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy