MAX975ESA+ Maxim, Comparator, CMOS, TTL O/P, 3 V, 5 V 8-Pin SOIC
- RS Stock No.:
- 799-8399
- Mfr. Part No.:
- MAX975ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-8399
- Mfr. Part No.:
- MAX975ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 90dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 90dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 90dB | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 90dB | ||
Minimum Operating Temperature -40 °C | ||
The Maxim MAX975 single, dual comparators feature three different operating modes, and are optimized for +3V and +5V single-supply applications. This auto standby feature allows the comparator to automatically change from low power mode to highspeed mode upon receipt of an input signal.
Rail to rail outputs
Ground sensing input
Internal hysteresis
Ground sensing input
Internal hysteresis
