MAX9107ESA+ Maxim, Dual Comparator, Push-Pull O/P, 4.5 → 5.5 V 8-Pin SOIC
- RS Stock No.:
- 799-8272
- Mfr. Part No.:
- MAX9107ESA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8272
- Mfr. Part No.:
- MAX9107ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 50µV/V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 50µV/V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 50µV/V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 50µV/V | ||
The Maxim MAX9107 dual, quad, single, high speed, low power voltage comparators are designed for use in systems powered from a single +5V supply. Their 25ns propagation delay with 10mV input overdrive is achieved with a power consumption of only 1.75mW per comparator. The wide input common mode range extends from 200mV below ground to within 1.5V of the positive supply rail.
Single 4.5V to 5.5V supply operation
Wide input range includes ground
Low 500μV offset voltage
Wide input range includes ground
Low 500μV offset voltage
