MAX9691ESA+ Maxim, Comparator, ECL O/P, 5 V 8-Pin SOIC
- RS Stock No.:
- 799-3259
- Mfr. Part No.:
- MAX9691ESA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-3259
- Mfr. Part No.:
- MAX9691ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | ECL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 80dB | |
| Typical PSRR | 60dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical Dual Supply Voltage | -5.2V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type ECL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 80dB | ||
Typical PSRR 60dB | ||
Maximum Operating Temperature +85 °C | ||
Typical Dual Supply Voltage -5.2V | ||
Minimum Operating Temperature -40 °C | ||
