TS374IDT STMicroelectronics, Quad Comparator, CMOS/TTL O/P, O/P, 200ns 3 → 16 V 14-Pin SOIC
- RS Stock No.:
- 795-9057
- Mfr. Part No.:
- TS374IDT
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9057
- Mfr. Part No.:
- TS374IDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, MOS, TTL | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 200ns | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 16 V | |
| Dimensions | 8.75 x 4 x 1.6mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±1.5 → ±8V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, MOS, TTL | ||
Number of Channels per Chip 4 | ||
Typical Response Time 200ns | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 16 V | ||
Dimensions 8.75 x 4 x 1.6mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.6mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±1.5 → ±8V | ||
