NCS2200AMUT1G onsemi, Comparator, Complementary O/P, 35μs 0.85 → 6 V 6-Pin UDFN
- RS Stock No.:
- 787-8803
- Mfr. Part No.:
- NCS2200AMUT1G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.87
(exc. VAT)
£3.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.287 | £2.87 |
| 30 - 140 | £0.249 | £2.49 |
| 150 - 740 | £0.212 | £2.12 |
| 750 - 1490 | £0.175 | £1.75 |
| 1500 + | £0.138 | £1.38 |
*price indicative
- RS Stock No.:
- 787-8803
- Mfr. Part No.:
- NCS2200AMUT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Power Supply Type | Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 35µs | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 0.85 → 6 V | |
| Dimensions | 2 x 2.2 x 0.95mm | |
| Length | 2mm | |
| Width | 2.2mm | |
| Height | 0.95mm | |
| Typical CMRR | 65dB | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 55dB | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Power Supply Type Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Typical Response Time 35µs | ||
Pin Count 6 | ||
Typical Single Supply Voltage 0.85 → 6 V | ||
Dimensions 2 x 2.2 x 0.95mm | ||
Length 2mm | ||
Width 2.2mm | ||
Height 0.95mm | ||
Typical CMRR 65dB | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 55dB | ||
