LT1671CMS8#PBF Analog Devices, Comparator, CMOS, TTL O/P, 5 V 8-Pin MSOP
- RS Stock No.:
- 779-9372
- Mfr. Part No.:
- LT1671CMS8#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 779-9372
- Mfr. Part No.:
- LT1671CMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 3 x 3 x 0.87mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.87mm | |
| Typical CMRR | 100dB | |
| Typical PSRR | 90dB | |
| Typical Voltage Gain | 5000 V/V | |
| Typical Dual Supply Voltage | ±5V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 3 x 3 x 0.87mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.87mm | ||
Typical CMRR 100dB | ||
Typical PSRR 90dB | ||
Typical Voltage Gain 5000 V/V | ||
Typical Dual Supply Voltage ±5V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
