MCP6546UT-I/LT Microchip, Comparator, Open Drain O/P, 1.6 → 5.5 V 5-Pin SC-70
- RS Stock No.:
- 768-1372
- Mfr. Part No.:
- MCP6546UT-I/LT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.264 | £2.64 |
| 30 - 90 | £0.249 | £2.49 |
| 100 + | £0.227 | £2.27 |
*price indicative
- RS Stock No.:
- 768-1372
- Mfr. Part No.:
- MCP6546UT-I/LT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Length | 2.25mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical CMRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Length 2.25mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical CMRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
