LMC6762AIM/NOPB Texas Instruments, Dual Comparator, Push-Pull O/P, 8-Pin SOIC
- RS Stock No.:
- 761-6157
- Mfr. Part No.:
- LMC6762AIM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6157
- Mfr. Part No.:
- LMC6762AIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.988 x 1.499mm | |
| Length | 5mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Typical CMRR | 75dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 100 dB | |
| Typical Dual Supply Voltage | ±15V | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.988 x 1.499mm | ||
Length 5mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Typical CMRR 75dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 100 dB | ||
Typical Dual Supply Voltage ±15V | ||
Typical PSRR 80dB | ||
