LMC6772AIM/NOPB Texas Instruments, Dual Comparator, Open Drain O/P, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6150
Mfr. Part No.:
LMC6772AIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Typical CMRR

75dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical PSRR

80dB

Typical Voltage Gain

100 dB

Typical Dual Supply Voltage

±15V

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy