LM361M/NOPB Texas Instruments, Dual Comparator, TTL O/P, 0.02μs 14-Pin SOIC
- RS Stock No.:
- 761-5864
- Mfr. Part No.:
- LM361M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5864
- Mfr. Part No.:
- LM361M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Output Type | TTL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.02µs | |
| Pin Count | 14 | |
| Dimensions | 8.738 x 3.988 x 1.499mm | |
| Length | 8.74mm | |
| Width | 3.99mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 3 V/mV | |
| Minimum Operating Temperature | 0 °C | |
| Typical Dual Supply Voltage | ±15V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Output Type TTL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.02µs | ||
Pin Count 14 | ||
Dimensions 8.738 x 3.988 x 1.499mm | ||
Length 8.74mm | ||
Width 3.99mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 3 V/mV | ||
Minimum Operating Temperature 0 °C | ||
Typical Dual Supply Voltage ±15V | ||
