FAN256L8X onsemi, Dual Comparator, Push-Pull O/P, 0.0054μs 5.5 V 8-Pin MicroPak
- RS Stock No.:
- 760-5797
- Mfr. Part No.:
- FAN256L8X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-5797
- Mfr. Part No.:
- FAN256L8X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.0054µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5.5 V | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Height | 0.5mm | |
| Typical CMRR | 60dB | |
| Typical PSRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.0054µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5.5 V | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Length 1.6mm | ||
Width 1.6mm | ||
Height 0.5mm | ||
Typical CMRR 60dB | ||
Typical PSRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
