AD790AQ Analog Devices, Comparator, CMOS, TTL O/P, 0.04 → 0.045μs 5 V 8-Pin CDIP
- RS Stock No.:
- 759-1219
- Mfr. Part No.:
- AD790AQ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-1219
- Mfr. Part No.:
- AD790AQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.04 → 0.045µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 10.29 x 7.67 x 3.56mm | |
| Length | 10.29mm | |
| Width | 7.67mm | |
| Height | 3.56mm | |
| Typical CMRR | 95dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical Dual Supply Voltage | ±15V | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 90dB | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.04 → 0.045µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 10.29 x 7.67 x 3.56mm | ||
Length 10.29mm | ||
Width 7.67mm | ||
Height 3.56mm | ||
Typical CMRR 95dB | ||
Maximum Operating Temperature +85 °C | ||
Typical Dual Supply Voltage ±15V | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 90dB | ||
