ADCMP605BCPZ-WP Analog Devices, Comparator, LVDS O/P, 0.003μs 2.5 → 5.5 V 12-Pin LFCSP VQ
- RS Stock No.:
- 759-0244
- Mfr. Part No.:
- ADCMP605BCPZ-WP
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-0244
- Mfr. Part No.:
- ADCMP605BCPZ-WP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Power Supply Type | Single | |
| Output Type | LVDS | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.003µs | |
| Pin Count | 12 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Typical CMRR | 50dB | |
| Typical Voltage Gain | 62 dB | |
| Typical PSRR | -50dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Power Supply Type Single | ||
Output Type LVDS | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.003µs | ||
Pin Count 12 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Typical CMRR 50dB | ||
Typical Voltage Gain 62 dB | ||
Typical PSRR -50dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
