MAX941ESA+ Maxim Integrated, Comparator, Push-Pull O/P, 2.7 → 5.5 V 8-Pin SOIC
- RS Stock No.:
- 732-7226
- Mfr. Part No.:
- MAX941ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-7226
- Mfr. Part No.:
- MAX941ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 80µV/V | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80µV/V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 80µV/V | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80µV/V | ||
Maximum Operating Temperature +85 °C | ||
