MAX917EUK+T Maxim Integrated, Comparator, Push-Pull O/P, 6μs 1.8 → 5.5 V 5-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-7194
Mfr. Part No.:
MAX917EUK+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

6µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Typical PSRR

0.1mV/V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy