MCP65R46T-2402E/CHY Microchip, Comparator, Open Drain O/P, 0.85μs 1.8 to 5.5 V 6-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-2340
Mfr. Part No.:
MCP65R46T-2402E/CHY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Typical Response Time

0.85µs

Pin Count

6

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Typical CMRR

70dB

Typical PSRR

80dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy