TS372IDT STMicroelectronics, Dual Comparator, Open Drain O/P, 0.6μs 5 → 15 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-7373
Mfr. Part No.:
TS372IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Drain

Number of Channels per Chip

2

Typical Response Time

0.6µs

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Dual Supply Voltage

±5V