LM2903D STMicroelectronics, Dual Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-0751
Mfr. Part No.:
LM2903D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, DL, ECL, MOS, TTL

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Typical Voltage Gain

200 V/mV

Maximum Operating Temperature

+125 °C

Typical Dual Supply Voltage

±1 → ±18V

Minimum Operating Temperature

-40 °C

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics