AD96687BPZ Analog Devices, Dual Comparator, Complementary O/P, 20-Pin PLCC
- RS Stock No.:
- 709-7385
- Mfr. Part No.:
- AD96687BPZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£13.10
(exc. VAT)
£15.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £13.10 |
| 10 - 24 | £11.84 |
| 25 - 49 | £11.28 |
| 50 - 99 | £10.91 |
| 100 + | £9.36 |
*price indicative
- RS Stock No.:
- 709-7385
- Mfr. Part No.:
- AD96687BPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Power Supply Type | Dual | |
| Output Type | Complementary | |
| Number of Channels per Chip | 2 | |
| Pin Count | 20 | |
| Dimensions | 9.04 x 9.04 x 3.68mm | |
| Length | 9.04mm | |
| Width | 9.04mm | |
| Height | 3.68mm | |
| Typical CMRR | 90dB | |
| Minimum Operating Temperature | -25 °C | |
| Typical Dual Supply Voltage | -5.2 V, 5 V | |
| Typical PSRR | 70dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Power Supply Type Dual | ||
Output Type Complementary | ||
Number of Channels per Chip 2 | ||
Pin Count 20 | ||
Dimensions 9.04 x 9.04 x 3.68mm | ||
Length 9.04mm | ||
Width 9.04mm | ||
Height 3.68mm | ||
Typical CMRR 90dB | ||
Minimum Operating Temperature -25 °C | ||
Typical Dual Supply Voltage -5.2 V, 5 V | ||
Typical PSRR 70dB | ||
Maximum Operating Temperature +85 °C | ||
