LM3302N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 24 V 14-Pin PDIP
- RS Stock No.:
- 709-2441
- Mfr. Part No.:
- LM3302N
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£0.535
(exc. VAT)
£0.642
(inc. VAT)
- RS Stock No.:
- 709-2441
- Mfr. Part No.:
- LM3302N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 24 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 89.54 dB | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 24 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 89.54 dB | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature +85 °C | ||

