TLV3494AID Texas Instruments, Quad Comparator, Push-Pull O/P, 6μs 3 V, 5 V 14-Pin SOIC
- RS Stock No.:
- 661-2952
- Mfr. Part No.:
- TLV3494AID
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2952
- Mfr. Part No.:
- TLV3494AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 6µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical CMRR | 74dB | |
| Typical PSRR | 69.12dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Typical Response Time 6µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical CMRR 74dB | ||
Typical PSRR 69.12dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
