TLV3402IDGK Texas Instruments, Dual Comparator, Open Drain O/P, 3 → 15 V 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2946
Mfr. Part No.:
TLV3402IDGK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Dimensions

3 x 3 x 0.97mm

Length

3mm

Width

3mm

Height

0.97mm

Typical CMRR

88dB

Typical Dual Supply Voltage

±3 V, ±5 V

Typical PSRR

105dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

120 dB