TL3116CD Texas Instruments, Comparator, Complementary O/P, 5 V 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2848
Mfr. Part No.:
TL3116CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Complementary

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical CMRR

100dB

Typical Dual Supply Voltage

±5V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy