LMV393IPW Texas Instruments, Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2820
Mfr. Part No.:
LMV393IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

93.98 dB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy