LM211QD Texas Instruments, Comparator, Open Collector/Emitter O/P, 0.165μs 5 → 28 V 8-Pin SOIC
- RS Stock No.:
- 661-2763
- Mfr. Part No.:
- LM211QD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2763
- Mfr. Part No.:
- LM211QD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector/Emitter | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.165µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical Voltage Gain | 106.02 dB | |
| Maximum Operating Temperature | +125 °C | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector/Emitter | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.165µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical Voltage Gain 106.02 dB | ||
Maximum Operating Temperature +125 °C | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -40 °C | ||
