TLC393QDRQ1 Texas Instruments, Dual Comparator, Open Drain O/P, 2.5μs 5 V 8-Pin SOIC
- RS Stock No.:
- 661-2719
- Mfr. Part No.:
- TLC393QDRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-2719
- Mfr. Part No.:
- TLC393QDRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 2.5µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical CMRR | 84dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 2.5µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical CMRR 84dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
