LM239ADR Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-2573
Mfr. Part No.:
LM239ADR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

106.02 dB

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V