LM2903QDRQ1 Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- RS Stock No.:
- 660-6711
- Mfr. Part No.:
- LM2903QDRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-6711
- Mfr. Part No.:
- LM2903QDRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical Voltage Gain | 100 dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical Voltage Gain 100 dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
