LM139DR Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- RS Stock No.:
- 660-6708
- Mfr. Part No.:
- LM139DR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-6708
- Mfr. Part No.:
- LM139DR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +125 °C | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Typical Voltage Gain | 106.02 dB | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +125 °C | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Voltage Gain 106.02 dB | ||
Minimum Operating Temperature -55 °C | ||
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
