LMV7291MG/NOPB Texas Instruments, Comparator, Push-Pull O/P, 2.7 V 5-Pin SC-70
- RS Stock No.:
- 651-1887
- Mfr. Part No.:
- LMV7291MG/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 651-1887
- Mfr. Part No.:
- LMV7291MG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Typical CMRR | 78dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Typical CMRR 78dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
